403C11J16M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 18 457
Unit Price: 12,60000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 5,11028 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 5,11028 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 83 499
Unit Price: 23,31000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 8 397
Unit Price: 27,93000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 735
Unit Price: 7,14000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 4,73484 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet
16 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403C11J16M00000

DigiKey Part Number
403C11J16M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
403C11J16M00000
Description
CRYSTAL 16.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F16011CARCTS-Frequency Controls0402F16011CAR-ND7,12630 KčSimilar
402F16011CATCTS-Frequency Controls0CTX1427TR-ND0,00000 KčSimilar
402F16011CJRCTS-Frequency Controls0402F16011CJR-ND7,12630 KčSimilar
402F16011CJTCTS-Frequency Controls0402F16011CJT-ND0,00000 KčSimilar
402F16011CKRCTS-Frequency Controls0402F16011CKR-ND7,12630 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,09726 Kč18 291,78 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09726 Kč
Unit Price with VAT:7,37768 Kč