Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

402WF24012IKR | |
|---|---|
DigiKey Part Number | 110-402WF24012IKRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402WF24012IKR |
Description | 2.0MM X 1.6MM IOT ENHANCED QUART |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 24.0000MF20X-AJ3 | EPSON | 0 | 114-FA-12824.0000MF20X-AJ3TR-ND | 16,92440 Kč | Parametric Equivalent |
| FA-128 24.0000MF20X-AJ5 | EPSON | 0 | 114-FA-12824.0000MF20X-AJ5TR-ND | 5,39908 Kč | Parametric Equivalent |
| FA-128 24.00M-80AANNG80REB | EPSON | 0 | 114-FA-12824.00M-80AANNG80REB-ND | 16,92440 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 8,32287 Kč | 49 937,22 Kč |
| Unit Price without VAT: | 8,32287 Kč |
|---|---|
| Unit Price with VAT: | 10,07067 Kč |


