Parametric Equivalent
Parametric Equivalent

FA-128 24.00M-80AANNG80REB | |
|---|---|
DigiKey Part Number | 114-FA-12824.00M-80AANNG80REB-ND |
Manufacturer | |
Manufacturer Product Number | FA-128 24.00M-80AANNG80REB |
Description | CRYSTAL 24.00MHZ 8PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 24.00M-80AANNG80REB Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 24.0000MF20X-AJ3 | EPSON | 0 | 114-FA-12824.0000MF20X-AJ3TR-ND | 16,92440 Kč | Parametric Equivalent |
| FA-128 24.0000MF20X-AJ5 | EPSON | 0 | 114-FA-12824.0000MF20X-AJ5TR-ND | 5,39908 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,92440 Kč | 1 692,44 Kč |
| Unit Price without VAT: | 16,92440 Kč |
|---|---|
| Unit Price with VAT: | 20,47852 Kč |


