402WF19212IKR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 2 705
Unit Price: 16,38000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 10 746
Unit Price: 7,98000 Kč
Datasheet
19.2 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402WF19212IKR

DigiKey Part Number
110-402WF19212IKRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402WF19212IKR
Description
CRYSTAL 19.2000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19.2 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402WF19212IKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.2 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F19212IARCTS-Frequency Controls0402F19212IAR-ND7,12630 KčSimilar
402F19212IATCTS-Frequency Controls0402F19212IAT-ND0,00000 KčSimilar
402F19212IJRCTS-Frequency Controls0402F19212IJR-ND7,12630 KčSimilar
402F19212IJTCTS-Frequency Controls0402F19212IJT-ND0,00000 KčSimilar
402F19212IKRCTS-Frequency Controls0402F19212IKR-ND7,12630 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,68162 Kč26 044,86 Kč
Manufacturers Standard Package
Unit Price without VAT:8,68162 Kč
Unit Price with VAT:10,50476 Kč