


ABM11W-19.2000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-19.2000MHZ-6-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM11W-19.2000MHZ-6-D1X-T3CT-ND - Cut Tape (CT) 535-ABM11W-19.2000MHZ-6-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-19.2000MHZ-6-D1X-T3 |
Description | CRYSTAL 19.2000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 6pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-19.2000MHZ-6-D1X-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 25 | 13,38000 Kč | 334,50 Kč |
| 50 | 12,82980 Kč | 641,49 Kč |
| 100 | 12,29850 Kč | 1 229,85 Kč |
| 250 | 11,62952 Kč | 2 907,38 Kč |
| 500 | 11,14868 Kč | 5 574,34 Kč |
| 1 000 | 10,68735 Kč | 10 687,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,94895 Kč | 14 846,85 Kč |
| 6 000 | 4,74425 Kč | 28 465,50 Kč |
| 9 000 | 4,62854 Kč | 41 656,86 Kč |
| 15 000 | 4,48678 Kč | 67 301,70 Kč |
| 21 000 | 4,39582 Kč | 92 312,22 Kč |
| 30 000 | 4,30147 Kč | 129 044,10 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

