402F40011CKT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,43559 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,43559 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,43559 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 1 272
Unit Price: 1,31000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,74908 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,69333 Kč
Datasheet

Similar


Abracon LLC
In Stock: 5 709
Unit Price: 0,32000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 571
Unit Price: 0,66000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 2 995
Unit Price: 0,32000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 11 313
Unit Price: 0,85000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 3 301
Unit Price: 0,85000 Kč
Datasheet
40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F40011CKT

DigiKey Part Number
402F40011CKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F40011CKT
Description
CRYSTAL 40.0000MHZ 8PF SMD
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F40011CKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types