
8Q-40.000MEEV-T | |
|---|---|
DigiKey Part Number | 887-1852-2-ND - Tape & Reel (TR) 887-1852-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8Q-40.000MEEV-T |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 28,13700 Kč | 281,37 Kč |
| 25 | 26,60040 Kč | 665,01 Kč |
| 50 | 25,50000 Kč | 1 275,00 Kč |
| 100 | 24,44380 Kč | 2 444,38 Kč |
| 250 | 23,11628 Kč | 5 779,07 Kč |
| 500 | 22,16086 Kč | 11 080,43 Kč |
| 1 000 | 21,24494 Kč | 21 244,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,11231 Kč | 55 561,55 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |




