402F240XXCJT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,43559 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,43559 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 Kč
Datasheet

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 3 000
Unit Price: 0,45000 Kč
Datasheet
24 MHz ±15ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F240XXCJT

DigiKey Part Number
402F240XXCJT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F240XXCJT
Description
CRYSTAL 24.0000MHZ 9PF SMD
Customer Reference
Detailed Description
24 MHz ±15ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F240XXCJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F24011CJRCTS-Frequency Controls0402F24011CJR-ND0,28844 KčDirect
402F240XXCARCTS-Frequency Controls0402F240XXCAR-ND0,28844 KčSimilar
402F240XXCKRCTS-Frequency Controls0402F240XXCKR-ND0,28844 KčSimilar
416F240XXCARCTS-Frequency Controls0416F240XXCAR-ND0,43559 KčSimilar
416F240XXCKRCTS-Frequency Controls0416F240XXCKR-ND0,43559 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types