
291C6022F624AB | |
|---|---|
DigiKey Part Number | CT3041-ND |
Manufacturer | |
Manufacturer Product Number | 291C6022F624AB |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 6 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 6 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,50000 Kč | 473,50 Kč |
| 5 | 406,64800 Kč | 2 033,24 Kč |
| 10 | 380,73600 Kč | 3 807,36 Kč |
| 25 | 348,91960 Kč | 8 722,99 Kč |
| 54 | 324,11963 Kč | 17 502,46 Kč |
| 108 | 303,21111 Kč | 32 746,80 Kč |
| 270 | 277,45044 Kč | 74 911,62 Kč |
| 540 | 266,07111 Kč | 143 678,40 Kč |
| Unit Price without VAT: | 473,50000 Kč |
|---|---|
| Unit Price with VAT: | 572,93500 Kč |


