290UAB0R201A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

290VAB0R201A2

DigiKey Part Number
CT3005-ND
Manufacturer
Manufacturer Product Number
290VAB0R201A2
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
20
Voltage - Supply
-
Actuator Type
6mm Dia Round End
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
50K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,31000 Kč70,31 Kč
560,45600 Kč302,28 Kč
1056,60300 Kč566,03 Kč
2551,90080 Kč1 297,52 Kč
5048,60020 Kč2 430,01 Kč
20042,59470 Kč8 518,94 Kč
40039,86133 Kč15 944,53 Kč
60038,33872 Kč23 003,23 Kč
1 00036,49670 Kč36 496,70 Kč
Manufacturers Standard Package
Unit Price without VAT:70,31000 Kč
Unit Price with VAT:85,07510 Kč