
290VAA5F201A2 | |
|---|---|
DigiKey Part Number | CT3009-ND |
Manufacturer | |
Manufacturer Product Number | 290VAA5F201A2 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,57000 Kč | 79,57 Kč |
| 5 | 68,32800 Kč | 341,64 Kč |
| 10 | 63,99200 Kč | 639,92 Kč |
| 25 | 58,67880 Kč | 1 466,97 Kč |
| 50 | 54,94900 Kč | 2 747,45 Kč |
| 200 | 48,15400 Kč | 9 630,80 Kč |
| 400 | 45,06068 Kč | 18 024,27 Kč |
| 600 | 43,33773 Kč | 26 002,64 Kč |
| 1 000 | 41,25295 Kč | 41 252,95 Kč |
| Unit Price without VAT: | 79,57000 Kč |
|---|---|
| Unit Price with VAT: | 96,27970 Kč |





