5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W Solder Lug
284TBCF502A26A1
284TBCF502A26A1

284TBCF502A26A1

DigiKey Part Number
CT3034-ND
Manufacturer
Manufacturer Product Number
284TBCF502A26A1
Description
POT 5K OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
CTS Electrocomponents
Adjustment Type
User Defined
Series
Rotation
250°
Packaging
Tray
Resistive Material
Conductive Plastic
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
5k
Actuator Type
Flatted
Tolerance
±10%
Actuator Length
0.787" (20.00mm)
Power (Watts)
0.25W, 1/4W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M7 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Features
Long Life
Size - Body
Round - 0.630" Dia (16.00mm)
Taper
Linear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1285,09000 Kč285,09 Kč
10236,98100 Kč2 369,81 Kč
25219,95880 Kč5 498,97 Kč
50207,85000 Kč10 392,50 Kč
100196,36700 Kč19 636,70 Kč
250182,11772 Kč45 529,43 Kč
500172,00782 Kč86 003,91 Kč
1 000162,44787 Kč162 447,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:285,09000 Kč
Unit Price with VAT:344,95890 Kč