



284TBCF103A26A1 | |
|---|---|
DigiKey Part Number | CT3033-ND |
Manufacturer | |
Manufacturer Product Number | 284TBCF103A26A1 |
Description | POT 10K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Conductive Plastic 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 250° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Long Life | Size - Body Round - 0.630" Dia (16.00mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 10 | 248,23800 Kč | 2 482,38 Kč |
| 25 | 230,39000 Kč | 5 759,75 Kč |
| 50 | 217,70720 Kč | 10 885,36 Kč |
| 100 | 205,67750 Kč | 20 567,75 Kč |
| 250 | 190,75172 Kč | 47 687,93 Kč |
| 500 | 180,15990 Kč | 90 079,95 Kč |
| 1 000 | 170,14616 Kč | 170 146,16 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |















