
220AMA16R | |
---|---|
DigiKey Part Number | CT3072-2-ND - Tape & Reel (TR) CT3072-1-ND - Cut Tape (CT) CT3072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 220AMA16R |
Description | SWITCH ROTARY DIP HEX 0.1A 50V |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 220AMA16R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.150" (3.81mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | - | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,49000 Kč | 47,49 Kč |
10 | 40,03500 Kč | 400,35 Kč |
25 | 37,13560 Kč | 928,39 Kč |
100 | 33,07800 Kč | 3 307,80 Kč |
250 | 30,68676 Kč | 7 671,69 Kč |
500 | 29,05410 Kč | 14 527,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 27,57830 Kč | 27 578,30 Kč |
2 000 | 26,25778 Kč | 52 515,56 Kč |
3 000 | 25,55535 Kč | 76 666,05 Kč |
5 000 | 24,74104 Kč | 123 705,20 Kč |
7 000 | 24,24612 Kč | 169 722,84 Kč |
Unit Price without VAT: | 47,49000 Kč |
---|---|
Unit Price with VAT: | 57,46290 Kč |