


220ADA16 | |
|---|---|
DigiKey Part Number | CT3068-ND |
Manufacturer | |
Manufacturer Product Number | 220ADA16 |
Description | SWITCH ROTARY DIP HEX 0.1A 50V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 220ADA16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.144" (3.66mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | - | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 056 | 31,96826 Kč | 33 758,48 Kč |
| Unit Price without VAT: | 31,96826 Kč |
|---|---|
| Unit Price with VAT: | 38,68159 Kč |


