220ADA10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: 148,43060 Kč
Datasheet

Similar


Nidec Components
In Stock: 24 996
Unit Price: 52,50000 Kč
Datasheet
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 50VDC
220ADA10
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

220ADA10

DigiKey Part Number
CT3067-ND
Manufacturer
Manufacturer Product Number
220ADA10
Description
SWITCH ROTARY DIP BCD 0.1A 50V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 50VDC
Datasheet
 Datasheet
EDA/CAD Models
220ADA10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tube
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.144" (3.66mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
-
Length
0.283" (7.20mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 05632,32996 Kč34 140,44 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,32996 Kč
Unit Price with VAT:39,11925 Kč