Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 5VDC
SH-7010MC
SH-7010MC

SH-7010MC

DigiKey Part Number
563-1218-5-ND
Manufacturer
Manufacturer Product Number
SH-7010MC
Description
SWITCH DIP ROTARY BCD 100MA 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.146" (3.70mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
Yes
Number of Positions
10
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
5VDC
Length
0.287" (7.30mm)
Actuator Type
Rotary for Tool
Electrical Life
10,000 Steps
Actuator Level
Flush, Recessed
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 219
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
152,14000 Kč52,14 Kč
1043,77600 Kč437,76 Kč
5038,31580 Kč1 915,79 Kč
10036,16550 Kč3 616,55 Kč
25033,55900 Kč8 389,75 Kč
50031,78294 Kč15 891,47 Kč
1 00030,17895 Kč30 178,95 Kč
2 50028,31977 Kč70 799,43 Kč
5 00027,10189 Kč135 509,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,14000 Kč
Unit Price with VAT:63,08940 Kč