
219-7LPSTR | |
|---|---|
DigiKey Part Number | 119-219-7LPSTR-ND - Tape & Reel (TR) 119-219-7LPSTRCT-ND - Cut Tape (CT) 119-219-7LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-7LPSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-7LPSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.160" (4.06mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.758" (19.25mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,10300 Kč | 211,03 Kč |
| 25 | 19,60360 Kč | 490,09 Kč |
| 100 | 17,47450 Kč | 1 747,45 Kč |
| 250 | 16,19112 Kč | 4 047,78 Kč |
| 500 | 15,30292 Kč | 7 651,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,49177 Kč | 14 491,77 Kč |
| 2 000 | 13,75915 Kč | 27 518,30 Kč |
| 3 000 | 13,36677 Kč | 40 100,31 Kč |
| 5 000 | 12,90953 Kč | 64 547,65 Kč |
| 7 000 | 12,63024 Kč | 88 411,68 Kč |
| 10 000 | 12,35262 Kč | 123 526,20 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |



