Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

219-6MSTR

DigiKey Part Number
119-219-6MSTR-ND - Tape & Reel (TR)
119-219-6MSTRCT-ND - Cut Tape (CT)
119-219-6MSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
219-6MSTR
Description
SWITCH SLIDE DIP SPST 0.1A 20V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
100mA
Voltage Rating
20VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.170" (4.33mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Epoxy Sealed Terminals, Tape Seal
Operating Temperature
-55°C ~ 85°C
Body Material
-
Length
0.658" (16.71mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,79000 Kč22,79 Kč
1019,42300 Kč194,23 Kč
2518,05960 Kč451,49 Kč
10016,09460 Kč1 609,46 Kč
25014,91080 Kč3 727,70 Kč
50014,09158 Kč7 045,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,34198 Kč13 341,98 Kč
2 00012,66434 Kč25 328,68 Kč
3 00012,30117 Kč36 903,51 Kč
5 00011,87784 Kč59 389,20 Kč
7 00011,61919 Kč81 334,33 Kč
10 00011,36193 Kč113 619,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,79000 Kč
Unit Price with VAT:27,57590 Kč