Parametric Equivalent
Parametric Equivalent



219-5LPSTF | |
|---|---|
DigiKey Part Number | 219-5LPSTF-ND |
Manufacturer | |
Manufacturer Product Number | 219-5LPSTF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-5LPSTF Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 5 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.558" (14.17mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-5LPST | CTS Electrocomponents | 24 419 | CT2195LPST-ND | 17,47025 Kč | Parametric Equivalent |
| 219-5LPSTR | CTS Electrocomponents | 26 263 | 119-219-5LPSTRCT-ND | 18,06000 Kč | Parametric Equivalent |
| 219-5LPSTRF | CTS Electrocomponents | 4 263 | 119-219-5LPSTRFCT-ND | 21,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,73970 Kč | 12 739,70 Kč |
| Unit Price without VAT: | 12,73970 Kč |
|---|---|
| Unit Price with VAT: | 15,41504 Kč |



