


219-5LPSTRF | |
|---|---|
DigiKey Part Number | 119-219-5LPSTRFTR-ND - Tape & Reel (TR) 119-219-5LPSTRFCT-ND - Cut Tape (CT) 119-219-5LPSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-5LPSTRF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-5LPSTRF Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 5 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.558" (14.17mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,03700 Kč | 180,37 Kč |
| 25 | 16,76480 Kč | 419,12 Kč |
| 100 | 14,94850 Kč | 1 494,85 Kč |
| 250 | 13,84944 Kč | 3 462,36 Kč |
| 500 | 13,08554 Kč | 6 542,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,38588 Kč | 12 385,88 Kč |
| 2 000 | 11,75237 Kč | 23 504,74 Kč |
| 3 000 | 11,41248 Kč | 34 237,44 Kč |
| 5 000 | 11,01589 Kč | 55 079,45 Kč |
| 7 000 | 10,77344 Kč | 75 414,08 Kč |
| 10 000 | 10,53222 Kč | 105 322,20 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


