218-4LPSTJF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CTS Electrocomponents
In Stock: 15 184
Unit Price: 1,05000 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 16 801
Unit Price: 1,08000 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 152
Unit Price: 1,21000 Kč
Datasheet
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
218-4LPSJ
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

218-4LPSTJF

DigiKey Part Number
218-4LPSTJF-ND
Manufacturer
Manufacturer Product Number
218-4LPSTJF
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
218-4LPSTJF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.106" (2.70mm)
Mounting Type
Surface Mount
Termination Style
J Lead
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
Epoxy Sealed Terminals, Tape Seal
Operating Temperature
-55°C ~ 85°C
Body Material
-
Length
0.246" (6.25mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1027,52800 Kč275,28 Kč
7523,33293 Kč1 749,97 Kč
15022,02273 Kč3 303,41 Kč
30020,80343 Kč6 241,03 Kč
52519,89251 Kč10 443,57 Kč
1 05018,85840 Kč19 801,32 Kč
2 55017,68674 Kč45 101,19 Kč
5 02516,90316 Kč84 938,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč