
212P0112N332RA | |
|---|---|
DigiKey Part Number | CT2123-ND |
Manufacturer | |
Manufacturer Product Number | 212P0112N332RA |
Description | SWITCH ROTARY 12POS 750MA 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 750mA (AC), 250mA (DC) 125 VAC Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer CTS Electrocomponents | Voltage Rating - DC 28 V |
Series | Actuator Type Round (6.35mm Dia) |
Packaging Bulk | Actuator Length 15.90mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 12 | Contact Material Brass |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole, Right Angle |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP12T | Panel Cutout Dimensions Circular - 9.58mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 750mA (AC), 250mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,14000 Kč | 247,14 Kč |
| 5 | 212,22600 Kč | 1 061,13 Kč |
| 10 | 198,75300 Kč | 1 987,53 Kč |
| 25 | 182,18520 Kč | 4 554,63 Kč |
| 50 | 170,53540 Kč | 8 526,77 Kč |
| 100 | 159,59050 Kč | 15 959,05 Kč |
| 250 | 150,71852 Kč | 37 679,63 Kč |
| Unit Price without VAT: | 247,14000 Kč |
|---|---|
| Unit Price with VAT: | 299,03940 Kč |





