Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
CT20810-ND
CT20810-ND
208-10
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

208-10

DigiKey Part Number
CT20810-ND
Manufacturer
Manufacturer Product Number
208-10
Description
SWITCH SLIDE DIP SPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
208-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Tin
Manufacturer
CTS Electrocomponents
Height Above Board
0.334" (8.48mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
10
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
50mA
Body Material
Plastic
Voltage Rating
24VDC
Length
1.086" (27.58mm)
Actuator Type
Slide (Standard)
Electrical Life
2,000 Cycles
Actuator Level
Raised
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 878
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
2018,75100 Kč375,02 Kč
4017,72225 Kč708,89 Kč
10016,41830 Kč1 641,83 Kč
26015,16135 Kč3 941,95 Kč
50014,37482 Kč7 187,41 Kč
1 00013,61006 Kč13 610,06 Kč
2 50012,71168 Kč31 779,20 Kč
5 00012,11618 Kč60 580,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč