


206-10 | |
|---|---|
DigiKey Part Number | CT20610-ND |
Manufacturer | |
Manufacturer Product Number | 206-10 |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 206-10 Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.334" (8.48mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) 50mA | Body Material Plastic |
Voltage Rating 24VDC | Length 1.086" (27.58mm) |
Actuator Type Slide (Standard) | Electrical Life 10,000 Cycles |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 20 | 20,38900 Kč | 407,78 Kč |
| 40 | 19,26050 Kč | 770,42 Kč |
| 100 | 17,84410 Kč | 1 784,41 Kč |
| 260 | 16,48100 Kč | 4 285,06 Kč |
| 500 | 15,62840 Kč | 7 814,20 Kč |
| 1 000 | 14,80086 Kč | 14 800,86 Kč |
| 2 500 | 13,83021 Kč | 34 575,53 Kč |
| 5 000 | 13,18758 Kč | 65 937,90 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |



