



206-6ST | |
---|---|
DigiKey Part Number | CT2066ST-ND |
Manufacturer | |
Manufacturer Product Number | 206-6ST |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 206-6ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.334" (8.48mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.686" (17.42mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,16000 Kč | 24,16 Kč |
10 | 20,53800 Kč | 205,38 Kč |
30 | 18,80933 Kč | 564,28 Kč |
120 | 16,75600 Kč | 2 010,72 Kč |
270 | 15,66493 Kč | 4 229,53 Kč |
510 | 14,87588 Kč | 7 586,70 Kč |
1 020 | 14,08721 Kč | 14 368,95 Kč |
2 520 | 13,17315 Kč | 33 196,34 Kč |
5 010 | 12,56411 Kč | 62 946,19 Kč |
Unit Price without VAT: | 24,16000 Kč |
---|---|
Unit Price with VAT: | 29,23360 Kč |