



206-5 | |
|---|---|
DigiKey Part Number | CT2065-ND |
Manufacturer | |
Manufacturer Product Number | 206-5 |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 206-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.334" (8.48mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.586" (14.88mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 35 | 15,19200 Kč | 531,72 Kč |
| 105 | 13,86695 Kč | 1 456,03 Kč |
| 280 | 12,77886 Kč | 3 578,08 Kč |
| 525 | 12,13804 Kč | 6 372,47 Kč |
| 1 015 | 11,51839 Kč | 11 691,17 Kč |
| 2 520 | 10,75488 Kč | 27 102,30 Kč |
| 5 005 | 10,24813 Kč | 51 291,89 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |


