
206-122ST | |
|---|---|
DigiKey Part Number | 206-122ST-ND |
Manufacturer | |
Manufacturer Product Number | 206-122ST |
Description | SWITCH SLIDE DIP SPDT 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.334" (8.48mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.486" (12.34mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 27,28100 Kč | 272,81 Kč |
| 45 | 24,12800 Kč | 1 085,76 Kč |
| 135 | 22,01363 Kč | 2 971,84 Kč |
| 270 | 20,79037 Kč | 5 613,40 Kč |
| 540 | 19,66656 Kč | 10 619,94 Kč |
| 1 035 | 18,70501 Kč | 19 359,69 Kč |
| 2 520 | 17,53707 Kč | 44 193,42 Kč |
| 5 040 | 16,74218 Kč | 84 380,59 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |




