
206-121S | |
|---|---|
DigiKey Part Number | 206-121S-ND |
Manufacturer | |
Manufacturer Product Number | 206-121S |
Description | SWITCH SLIDE DIP SPDT 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 1 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.334" (8.48mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPDT | Washable No |
Number of Positions 1 | Features Epoxy Sealed Terminals |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.286" (7.26mm) |
Actuator Level Raised | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 75 | 19,84453 Kč | 1 488,34 Kč |
| 150 | 18,72740 Kč | 2 809,11 Kč |
| 300 | 17,68660 Kč | 5 305,98 Kč |
| 525 | 16,90638 Kč | 8 875,85 Kč |
| 1 050 | 16,01808 Kč | 16 818,98 Kč |
| 2 550 | 15,00937 Kč | 38 273,89 Kč |
| 5 025 | 14,33305 Kč | 72 023,58 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |



