
206-121 | |
|---|---|
DigiKey Part Number | 206-121-ND |
Manufacturer | |
Manufacturer Product Number | 206-121 |
Description | SWITCH SLIDE DIP SPDT 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 1 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.334" (8.48mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPDT | Washable No |
Number of Positions 1 | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) 50mA | Body Material Plastic |
Voltage Rating 24VDC | Length 0.286" (7.26mm) |
Actuator Type Slide (Standard) | Electrical Life 10,000 Cycles |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 75 | 18,47547 Kč | 1 385,66 Kč |
| 150 | 17,43393 Kč | 2 615,09 Kč |
| 300 | 16,46313 Kč | 4 938,94 Kč |
| 525 | 15,73450 Kč | 8 260,61 Kč |
| 1 050 | 14,90458 Kč | 15 649,81 Kč |
| 2 550 | 13,96046 Kč | 35 599,17 Kč |
| 5 025 | 13,32677 Kč | 66 967,02 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |



