Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC
204-2ST
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

204-2STR

DigiKey Part Number
119-204-2STR-ND - Tape & Reel (TR)
119-204-2STRCT-ND - Cut Tape (CT)
119-204-2STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
204-2STR
Description
SWITCH SLIDE DIP SPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
204-2STR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
50mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.394" (10.00mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Epoxy Sealed Terminals, Tape Seal
Operating Temperature
-55°C ~ 85°C
Body Material
Plastic
Length
0.286" (7.26mm)
Mechanical Life
-
Electrical Life
5,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1025,19800 Kč251,98 Kč
2523,40840 Kč585,21 Kč
10020,85310 Kč2 085,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35018,80520 Kč6 581,82 Kč
70017,79820 Kč12 458,74 Kč
1 05017,25275 Kč18 115,39 Kč
1 75016,61218 Kč29 071,31 Kč
2 45016,21826 Kč39 734,74 Kč
3 50015,82439 Kč55 385,36 Kč
8 75014,92096 Kč130 558,40 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč