
12CE3H26F12T24 | |
|---|---|
DigiKey Part Number | 119-12CE3H26F12T24-ND |
Manufacturer | |
Manufacturer Product Number | 12CE3H26F12T24 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,56000 Kč | 155,56 Kč |
| 5 | 133,58400 Kč | 667,92 Kč |
| 10 | 125,10000 Kč | 1 251,00 Kč |
| 25 | 114,68880 Kč | 2 867,22 Kč |
| 50 | 107,37600 Kč | 5 368,80 Kč |
| 100 | 100,50320 Kč | 10 050,32 Kč |
| 300 | 90,44973 Kč | 27 134,92 Kč |
| 500 | 86,09786 Kč | 43 048,93 Kč |
| 1 000 | 80,49499 Kč | 80 494,99 Kč |
| Unit Price without VAT: | 155,56000 Kč |
|---|---|
| Unit Price with VAT: | 188,22760 Kč |


