Box Metal, Aluminum Red Cover Included 1.250" L x 1.250" W (31.75mm x 31.75mm) X 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Red Cover Included 1.250" L x 1.250" W (31.75mm x 31.75mm) X 0.500" (12.70mm)
REDBOX-KIT-4
REDBOX-KIT-4

REDBOX-KIT-4

DigiKey Part Number
744-1667-ND
Manufacturer
Manufacturer Product Number
REDBOX-KIT-4
Description
BOX ALUM RED 1.25"L X 1.25"W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Red Cover Included 1.250" L x 1.250" W (31.75mm x 31.75mm) X 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
1.250" L x 1.250" W (31.75mm x 31.75mm)
Height
0.500" (12.70mm)
Area (L x W)
1.56in² (10.1cm²)
Design
Cover Included
Material
Color
Red
Thickness
-
Features
External Connectors
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 378,31000 Kč1 378,31 Kč
Unit Price without VAT:1 378,31000 Kč
Unit Price with VAT:1 667,75510 Kč