



REDBOX-KIT-3 | |
|---|---|
DigiKey Part Number | 744-1666-ND |
Manufacturer | |
Manufacturer Product Number | REDBOX-KIT-3 |
Description | BOX ALUM RED 1.25"L X 1.25"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Red Cover Included 1.250" L x 1.250" W (31.75mm x 31.75mm) X 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.250" L x 1.250" W (31.75mm x 31.75mm) | |
Height | 0.500" (12.70mm) | |
Area (L x W) | 1.56in² (10.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Red | |
Thickness | - | |
Features | External Connectors | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 265,97000 Kč | 1 265,97 Kč |
| Unit Price without VAT: | 1 265,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 531,82370 Kč |




