
CVSS-945-122.880 | |
|---|---|
DigiKey Part Number | 744-1662-ND |
Manufacturer | |
Manufacturer Product Number | CVSS-945-122.880 |
Description | XTAL OSC VCXO 122.8800MHZ SNWV |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO Sine Wave Oscillator 5V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Absolute Pull Range (APR) ±20ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.560" L x 0.360" W (14.20mm x 9.14mm) |
Frequency | Height - Seated (Max) 0.209" (5.30mm) |
Output Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,07000 Kč | 843,07 Kč |
| 5 | 770,71000 Kč | 3 853,55 Kč |
| 10 | 722,54100 Kč | 7 225,41 Kč |
| Unit Price without VAT: | 843,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 020,11470 Kč |



