
CVHD-037X-80 | |
---|---|
DigiKey Part Number | 744-1675-ND |
Manufacturer | |
Manufacturer Product Number | CVHD-037X-80 |
Description | XTAL OSC VCXO 80.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 80 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 80 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 430,97000 Kč | 430,97 Kč |
5 | 393,93600 Kč | 1 969,68 Kč |
10 | 369,31600 Kč | 3 693,16 Kč |
25 | 357,00960 Kč | 8 925,24 Kč |
Unit Price without VAT: | 430,97000 Kč |
---|---|
Unit Price with VAT: | 521,47370 Kč |