
CVHD-037X-125 | |
|---|---|
DigiKey Part Number | 744-1678-ND |
Manufacturer | |
Manufacturer Product Number | CVHD-037X-125 |
Description | XTAL OSC VCXO 125.0000MHZ CMOS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 125 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,09000 Kč | 511,09 Kč |
| 5 | 467,33200 Kč | 2 336,66 Kč |
| 10 | 438,12300 Kč | 4 381,23 Kč |
| 25 | 423,52120 Kč | 10 588,03 Kč |
| Unit Price without VAT: | 511,09000 Kč |
|---|---|
| Unit Price with VAT: | 618,41890 Kč |



