
CEVAL-0914 | |
|---|---|
DigiKey Part Number | 744-CEVAL-0914-ND |
Manufacturer | |
Manufacturer Product Number | CEVAL-0914 |
Description | BOARD EVAL FOR 9X14MM VCXOS VCSO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | - Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 019,65000 Kč | 4 019,65 Kč |
| Unit Price without VAT: | 4 019,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 863,77650 Kč |



