CVCO33 0.3" x 0.3" - Voltage Controlled Oscillator (VCO) Timing Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEVAL-033

DigiKey Part Number
744-1269-ND
Manufacturer
Manufacturer Product Number
CEVAL-033
Description
EVAL BRD FOR CVCO33 0.3" X 0.3"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
CVCO33 0.3" x 0.3" - Voltage Controlled Oscillator (VCO) Timing Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Timing
Function
Voltage Controlled Oscillator (VCO)
Embedded
No
Utilized IC / Part
CVCO33 0.3" x 0.3"
Primary Attributes
DC to 6GHz Frequency Range
Secondary Attributes
Gold Plated SMA Female Connectors
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51 227,67000 Kč6 138,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 227,67000 Kč
Unit Price with VAT:1 485,48070 Kč