Parametric Equivalent



CCHD-950X-25-100.000 | |
|---|---|
DigiKey Part Number | CCHD-950X-25-100.000-ND |
Manufacturer | |
Manufacturer Product Number | CCHD-950X-25-100.000 |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.559" L x 0.360" W (14.20mm x 9.14mm) |
Frequency | Height - Seated (Max) 0.209" (5.30mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCHD-950-25-100.000 | Crystek Corporation | 0 | CCHD-950-25-100.000-ND | 401,84280 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 438,14440 Kč | 10 953,61 Kč |
| Unit Price without VAT: | 438,14440 Kč |
|---|---|
| Unit Price with VAT: | 530,15472 Kč |


