


CCHD-950-50-100.000 | |
|---|---|
DigiKey Part Number | 744-1054-ND |
Manufacturer | |
Manufacturer Product Number | CCHD-950-50-100.000 |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CCHD-950-50-100.000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.559" L x 0.360" W (14.20mm x 9.14mm) |
Frequency | Height - Seated (Max) 0.209" (5.30mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,07000 Kč | 561,07 Kč |
| 5 | 513,02400 Kč | 2 565,12 Kč |
| 10 | 480,95900 Kč | 4 809,59 Kč |
| 25 | 464,92920 Kč | 11 623,23 Kč |
| Unit Price without VAT: | 561,07000 Kč |
|---|---|
| Unit Price with VAT: | 678,89470 Kč |



