Cable Assembly Coaxial BNC to SMA RG-316 DS 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCBNS-MM-RG316DS-36

DigiKey Part Number
744-1296-ND
Manufacturer
Manufacturer Product Number
CCBNS-MM-RG316DS-36
Description
COAX CBL BNC TO SMA 36"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-316 DS 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Crystek Corporation
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
RG-316 DS
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to SMA
Overall Impedance
50 Ohms
1st Connector
BNC Plug
Color
Copper
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 424
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1974,31000 Kč974,31 Kč
Unit Price without VAT:974,31000 Kč
Unit Price with VAT:1 178,91510 Kč
Alternate Length
COAX CABLE BNC TO SMA 6"
In-Stock: 25
Unit Price: 414,71000 Kč
COAX CBL BNC TO SMA 12"
In-Stock: 245
Unit Price: 525,16000 Kč
COAX CBL BNC TO SMA 24"
In-Stock: 30
Unit Price: 760,13000 Kč