
CCBNS-MM-RG316DS-24 | |
|---|---|
DigiKey Part Number | 744-1295-ND |
Manufacturer | |
Manufacturer Product Number | CCBNS-MM-RG316DS-24 |
Description | COAX CBL BNC TO SMA 24" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 DS 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Crystek Corporation | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 24.00" (609.60mm) |
Packaging Bulk | Cable Type RG-316 DS |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to SMA | Overall Impedance 50 Ohms |
1st Connector BNC Plug | Color Copper |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,13000 Kč | 760,13 Kč |
| Unit Price without VAT: | 760,13000 Kč |
|---|---|
| Unit Price with VAT: | 919,75730 Kč |




