
CC-SS402-3 | |
|---|---|
DigiKey Part Number | 744-1409-ND |
Manufacturer | |
Manufacturer Product Number | CC-SS402-3 |
Description | CABLE COAXIAL 3' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 3.0' (0.91m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 3.0' (0.91m) | |
Jacket Color | Blue | |
Usage | - | |
Features | Flame Retardant | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.118" (3.00mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -45°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 240,56000 Kč | 1 240,56 Kč |
| Unit Price without VAT: | 1 240,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 501,07760 Kč |






