Coaxial Cable 25.0' (7.62m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-SS402-25

DigiKey Part Number
744-1411-ND
Manufacturer
Manufacturer Product Number
CC-SS402-25
Description
CABLE COAXIAL 25'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coaxial Cable 25.0' (7.62m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter
0.161" (4.09mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
25.0' (7.62m)
Jacket Color
Blue
Usage
-
Features
Flame Retardant
Conductor Material
Copper, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.118" (3.00mm)
Shield Material
Copper, Silver Coated
Shield Coverage
100%
VoP, Velocity of Propagation
70.0
Operating Temperature
-45°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 337,74000 Kč10 337,74 Kč
Manufacturers Standard Package
Unit Price without VAT:10 337,74000 Kč
Unit Price with VAT:12 508,66540 Kč
Alternate Length
CABLE COAXIAL 3'
In-Stock: 1
Unit Price: 1 240,56000 Kč
CABLE COAXIAL 10'
In-Stock: 1
Unit Price: 4 135,35000 Kč
CABLE COAXIAL 50'
In-Stock: 1
Unit Price: 20 675,89000 Kč
CABLE COAXIAL 100'
In-Stock: 0
Unit Price: 41 351,57000 Kč
CABLE COAXIAL 250'
In-Stock: 0
Unit Price: 103 379,24000 Kč