IMB1805T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMB1805T

DigiKey Part Number
966-1485-ND
Manufacturer
Manufacturer Product Number
IMB1805T
Description
SENSOR PROX INDUCTIVE 5MM CYLIND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.197" (5mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
12V ~ 24V
Termination Style
Connector
Operating Temperature
0°C ~ 60°C
Ingress Protection
-
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 916,81000 Kč5 916,81 Kč
Unit Price without VAT:5 916,81000 Kč
Unit Price with VAT:7 159,34010 Kč

Other Suppliers on DigiKey

32In Stock
Ships from WEC