
BL1R16MV1 | |
|---|---|
DigiKey Part Number | 966-1827-ND |
Manufacturer | |
Manufacturer Product Number | BL1R16MV1 |
Description | RELAY TIME DELAY 240HR 16A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPDT (1 Form C) 0.5 Sec ~ 240 Hrs Delay 16A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Crouzet | Delay Time 0.5 Sec ~ 240 Hrs |
Series | Contact Rating @ Voltage 16A @ 250VAC |
Packaging Box | Voltage - Supply 12 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Repeat Cycle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 446,90000 Kč | 2 446,90 Kč |
| Unit Price without VAT: | 2 446,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 960,74900 Kč |






