PH_8981A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8981A102

DigiKey Part Number
966-1702-ND
Manufacturer
Manufacturer Product Number
8981A102
Description
GEARMOTOR 65.5 RPM 24V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 65.5 RPM 15W 24VDC
Datasheet
 Datasheet
EDA/CAD Models
8981A102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
65.5 RPM
Torque - Rated (oz-in / mNm)
237.2 / 1675
Power - Rated
15W
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
1.095" (27.80mm)
Mounting Hole Spacing
1.260" (32.00mm), 1.417" (36.00mm)
Termination Style
Wire Leads
Features
Key, Noise Filter
Gear Reduction Ratio
44.69
Torque - Max Momentary (oz-in / mNm)
1062 / 7500
Operating Temperature
-20°C ~ 70°C
Approval Agency
CE, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 690,19000 Kč9 690,19 Kč
Unit Price without VAT:9 690,19000 Kč
Unit Price with VAT:11 725,12990 Kč