
Category | Display Type LCD - White Characters, Backlight |
Manufacturer Crouzet | Number of Characters Per Row 18, 18, 18, 18 |
Series | Memory Size 368 Bits/200 Words |
Packaging Bulk | Mounting Type Chassis Mount, DIN Rail |
Part Status Active | Features Battery Backup (Lithium) |
Number of Inputs and Type 12 - Digital (6), Analog/Digital (6) | Operating Temperature -20°C ~ 70°C |
Number of Outputs and Type 8 - Relay | Ingress Protection IP40 |
Expandable Non-Expandable | Software M3 Soft |
Voltage - Supply 24VDC | Approval Agency CE, CSA, GL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 411,04000 Kč | 9 411,04 Kč |
| Unit Price without VAT: | 9 411,04000 Kč |
|---|---|
| Unit Price with VAT: | 11 387,35840 Kč |














