Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88974042

DigiKey Part Number
966-1597-ND
Manufacturer
Manufacturer Product Number
88974042
Description
CONTROL LOGIC 8 IN 4 OUT 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
88974042 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - White Characters, Backlight
Manufacturer
Crouzet
Number of Characters Per Row
18, 18, 18, 18
Series
Memory Size
368 Bits/200 Words
Packaging
Bulk
Mounting Type
Chassis Mount, DIN Rail
Part Status
Active
Features
Battery Backup (Lithium)
Number of Inputs and Type
8 - Digital (4), Analog/Digital (4)
Operating Temperature
-20°C ~ 70°C
Number of Outputs and Type
4 - PWM (1), Solid State (3)
Ingress Protection
IP40
Expandable
Non-Expandable
Software
M3 Soft
Voltage - Supply
24VDC
Approval Agency
CE, CSA, GL, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 667,50000 Kč6 667,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6 667,50000 Kč
Unit Price with VAT:8 067,67500 Kč